- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176322-4
TE Connectivity / AMP Brand
2-2176322-4
High Voltage SMD Resistor - 8.2 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2176322-4 |
| Alias/AKA: | SMV1W8M2JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Power Rating: | 1 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |