- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176322-2
2-2176322-2
TE Connectivity / AMP Brand
High Voltage SMD Resistor - 5.6 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage SMD Resistor - 5.6 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
Search Keywords: 221763222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176322-2
-
Alias/AKA:SMV1W5M6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2,000
$0.2783
4,000
$0.2717
6,000
$0.2680
8,000
$0.2652
10,000
$0.2631
26,000
$0.2411
50,000 +
$0.2227
Click for Quote
Log in
to unlock special pricing