Available Replacements
교체 권장
2-2176678-5 2-2176678-5 TE Connectivity / AMP Brand
2-2176678-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2176316-4

MELF SMA_A 8K2 0.1% 15PPM 0207 1W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
MELF SMA_A 8K2 0.1% 15PPM 0207 1W
Search Keywords: 221763164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2176316-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Power Rating: 1 W
Resistance Value: 8.2K Ω
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2176316-4 discontinued?
Yes, 2-2176316-4 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-2176316-4?
The recommended replacement for 2-2176316-4 is 2-2176678-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-2176316-4 RoHS compliant?
Yes, 2-2176316-4 is RoHS compliant.
What is the lead time for 2-2176316-4?
The standard lead time for 2-2176316-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,214
Can Ship immediately You may purchase all in-stock quantity of 1,214
Stock lot only:
1214
Minimum Order Quantity:
25
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.590
100
$1.570
250
$1.550
500
$1.520
1,000
$0.936
1,500
$0.741
2,000 +
$0.727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!