- Home ›
- All Products›
- 2-2176315-4
2-2176315-4
TE Connectivity / AMP Brand
MELF SMA_A 8K2 0.1% 15PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA_A 8K2 0.1% 15PPM 0204 0.4W
Search Keywords: 221763154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176315-4
-
Alias/AKA:SMA-A0204BTNX8K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.4 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Resistance Value:8.2K Ω
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,869
Can Ship immediately
MOQ for In Stock Qty:
274
MOQ for out of Stock Qty:
274
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
274
$0.4482
1,500
$0.3361
2,250
$0.3138
3,000 +
$0.3074
Click for Quote
Log in
to unlock special pricing