Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2176314-7

MELF SMA_A 15K 0.1% 15PPM 0102 0.3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
MELF SMA_A 15K 0.1% 15PPM 0102 0.3W
Search Keywords: 221763147
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2176314-7
Alias/AKA: SMA-A0102BTNL15K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Power Rating: .3 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2176314-7 discontinued?
Yes, 2-2176314-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-2176314-7 RoHS compliant?
Yes, 2-2176314-7 is RoHS compliant.
What is the lead time for 2-2176314-7?
The standard lead time for 2-2176314-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000 +
$0.644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!