- Home ›
- All Products›
- 2-2176251-8
2-2176251-8
TE Connectivity / AMP Brand
CRGS2010 5% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS2010 5% 180R
Search Keywords: 221762518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176251-8
-
Alias/AKA:CRGS2010J180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:General Purpose Resistor
-
Element Type:Thick Film
-
Power Rating:.75 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:180 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,009
Ships today, if you order in
You may purchase all in-stock quantity of 3,009
Stock lot only:
3009
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.3838
4,000
$0.3489
6,000
$0.2147
9,000
$0.1700
12,000 +
$0.1666
Click for Quote
Log in
to unlock special pricing