help desk software
Image is representational - see mfr. specs

CRGS Series SMD Thick Film Resistor - 68 ohm ±5% - 0.75W - 2010 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGS Series SMD Thick Film Resistor - 68 ohm ±5% - 0.75W - 2010 - Tape&Reel
Search Keywords: 221762513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2176251-3
  • Alias/AKA:
    CRGS2010J68R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    .75 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,690
Can Ship immediately
MOQ for In Stock Qty:
380
MOQ for out of Stock Qty:
380
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
380
$0.4198
3,000
$0.4187
6,000
$0.2577
9,000
$0.2040
12,000 +
$0.1999
Click for Quote
Log in to unlock special pricing