- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-2176250-0
2-2176250-0
TE Connectivity / AMP Brand
Aluminum Enclosed Power Resistor - 1.5 kohm ±5% - 330 x 80mm - Chassis Mount - Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminum Enclosed Power Resistor - 1.5 kohm ±5% - 330 x 80mm - Chassis Mount - Wires
Search Keywords: 221762500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176250-0
-
Alias/AKA:TJT5001K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$88.88
5
$88.66
10
$66.49
15
$62.06
20 +
$60.82
Click for Quote
Log in
to unlock special pricing