- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176246-2
2-2176246-2
TE Connectivity / AMP Brand
CRGS2512 5% 56R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS2512 5% 56R
Search Keywords: 221762462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176246-2
-
Alias/AKA:CRGS2512J56R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,091
Can Ship immediately
You may purchase all in-stock quantity of 3,091
Stock lot only:
3091
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4485
4,000
$0.4077
6,000
$0.3228
8,000 +
$0.3163
Click for Quote
Log in
to unlock special pricing