- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176245-0
2-2176245-0
TE Connectivity / AMP Brand
CRGS1206 5% 39R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS1206 5% 39R
Search Keywords: 221762450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176245-0
-
Alias/AKA:CRGS1206J39R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.6 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,861
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1590
10,000
$0.0978
15,000
$0.0774
20,000 +
$0.0759
Click for Quote
Log in
to unlock special pricing