- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176231-5
2-2176231-5
TE Connectivity / AMP Brand
3522 100R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 100R 1% 3W
Search Keywords: 221762315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176231-5
-
Alias/AKA:3522100RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 Ohm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
908
Can Ship immediately
Buy all 908 in-stock or the regular minimum order quantity of 2000
Stock lot only:
908
Minimum Order Quantity:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.4153
2,000
$0.3775
4,000
$0.3612
6,000
$0.3517
8,000
$0.3449
10,000
$0.3397
16,000
$0.3287
26,000
$0.3173
50,000 +
$0.2920
Click for Quote
Log in
to unlock special pricing