- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176230-2
TE Connectivity / AMP Brand
2-2176230-2
SMD Thick Film Power Resistor - 47 ohm - 3W - AEC-Q200 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2176230-2 |
| Alias/AKA: | 352247RJT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Power Rating: | 3 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |