Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2176091-8

RP 2A 0.25W 110R 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 2A 0.25W 110R 0.1% 25PPM 1K RL
Search Keywords: 221760918
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2176091-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 110 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-2176091-8 RoHS compliant?
Yes, 2-2176091-8 is RoHS compliant.
What is the lead time for 2-2176091-8?
The standard lead time for 2-2176091-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1984
3,000
$0.1913
5,000
$0.1879
8,000
$0.1813
10,000
$0.1740
25,000
$0.1593
50,000
$0.1465
100,000 +
$0.1342
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!