Image is representational - see mfr. specs

SMD Thick Film Power Resistor - 62 ohm - 2W - AEC-Q200 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Thick Film Power Resistor - 62 ohm - 2W - AEC-Q200 - Tape&Reel
Search Keywords: 221760700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2176070-0
  • Alias/AKA:
    352162RFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
4000
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1865
8,000
$0.1833
12,000
$0.1816
28,000
$0.1772
52,000
$0.1760
100,000 +
$0.1751
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!