- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176057-6
2-2176057-6
TE Connectivity / AMP Brand
The 2-2176057-6 is a low-ohmic, thick-film current sense resistor in an 0805 package, featuring a 0.1Ω resistance and a 0.125 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2-2176057-6 is a low-ohmic, thick-film current sense resistor in an 0805 package, featuring a 0.1Ω resistance and a 0.125W power rating.
Search Keywords: 221760576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176057-6
-
Alias/AKA:RLP73K3AR11FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.4074
1,000
$0.3704
3,000
$0.3380
5,000
$0.3166
8,000
$0.3116
10,000
$0.2996
15,000
$0.2973
25,000
$0.2958
50,000 +
$0.2943
Click for Quote
Log in
to unlock special pricing