- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176055-5
2-2176055-5
TE Connectivity / AMP Brand
RLP73K 2B R10 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 2B R10 1% 1K RL
Search Keywords: 221760555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176055-5
-
Alias/AKA:RLP73K2BR10FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.5 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1471
3,000
$0.1419
5,000
$0.1394
8,000
$0.1372
25,000
$0.1183
50,000
$0.1088
100,000
$0.0997
150,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing