- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176053-5
2-2176053-5
TE Connectivity / AMP Brand
Res Thick Film 0805 0.51 Ohm 1% 0.25W(1/4W) A±200ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 0.51 Ohm 1% 0.25W(1/4W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: 221760535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176053-5
-
Alias/AKA:RLP73K2AR51FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:510 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:080511341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0939
3,000
$0.0882
5,000
$0.0844
8,000
$0.0842
25,000
$0.0713
50,000
$0.0672
100,000
$0.0605
150,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing