- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 2217480-1
2217480-1
TE Connectivity / AMP Brand
Battery Crimp Tool Kit - 110 V - 336.5 mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
Battery Crimp Tool Kit - 110 V - 336.5 mm.
Search Keywords: 22174801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2217480-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467191000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$7,514.96
3
$5,117.71
4
$3,919.09
5 +
$3,840.71
Click for Quote
Log in
to unlock special pricing