- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2217268-2
2217268-2
TE Connectivity / AMP Brand
SDE DIE SEET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
SDE DIE SEET
Search Keywords: 22172682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2217268-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tool Grade:Commercial Crimp Tooling
-
Tool Type:Standard Die Envelope (SDE) Die Set
-
Die Sets Type:Removable/Interchangeable
-
Ratchet Configuration:Operator Releasable & Adjustable
-
Specification Type:TE Product Specification (114-)
-
Power Type:Battery , Electric , Manual
-
Certification:Cannot be Certified
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$1,254.16
3
$1,204.00
5 +
$1,200.99
Click for Quote
Log in
to unlock special pricing