- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2217000-2
2217000-2
TE Connectivity / AMP Brand
MODEL G II CE TERMINATOR, W/CQM
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Blank Packaging
Certificate of Compliance Guarantee
Description
+
MODEL G II CE TERMINATOR, W/CQM
Search Keywords: 22170002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2217000-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Quality Monitor:Yes
-
Stroke Length:40 mm
-
Splice:No
-
Split Cycle:Yes
-
Region:Asia Pacific , North America , South America
-
Operating Voltage:100-240 V, 50/60 Hz, Single Phase
-
Stripping:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.