- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-216791-6
2-216791-6
TE Connectivity / AMP Brand
26P LATCH DIL-STECK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
26P LATCH DIL-STECK
Search Keywords: 22167916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-216791-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
60
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.213
60
$3.830
100
$3.810
270
$3.800
540
$2.350
810
$1.860
1,080 +
$1.820
Click for Quote
Log in
to unlock special pricing