- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-216604-0
2-216604-0
TE Connectivity / AMP Brand
HV190 REC ASSY 2X20P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HV190 REC ASSY 2X20P.
Search Keywords: 22166040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-216604-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
210
MOQ for out of Stock Qty:
210
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$12.056
210
$10.960
315
$7.710
420 +
$7.560
Click for Quote
Log in
to unlock special pricing