- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221643-1
Available Replacements
TE Connectivity / AMP Brand
221643-1
RF / Coaxial Adapter - SMA - Jack - SMA - Jack - Straight Bulkhead Adapter - 50 ohm.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
RF / Coaxial Adapter - SMA - Jack - SMA - Jack - Straight Bulkhead Adapter - 50 ohm.
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Jack-Jack
- Body Style = Straight
- With Panel Attachment
Search Keywords: 2216431
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 221643-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA Adapter |
| Gender: | RCP/RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Dimension: | 22.35 x 9.53 mm |
Product Guides
+
Frequently Asked Questions
Is 221643-1 discontinued?
Yes, 221643-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 221643-1?
The recommended replacement for 221643-1 is 2081363-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 221643-1 RoHS compliant?
Yes, 221643-1 is RoHS compliant.
What is the lead time for 221643-1?
The standard lead time for 221643-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.