- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221629-2
TE Connectivity / AMP Brand
221629-2
TERMINATOR,BNC,75 OHM,1 WATT
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminator
- Connector Type = BNC
- Plug
- Body Style = Straight
- Not Surface Mountable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:221629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.04 x 14.53 mm
-
This product is discontinued, but still in stock.