- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215915-0
2-215915-0
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP-LATCH 15.2 HIGH TAPE
Search Keywords: 22159150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215915-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,974
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,500
$3.14
3,000
$1.66
4,500
$1.14
6,000 +
$1.12
Click for Quote
Log in
to unlock special pricing