- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215911-6
2-215911-6
TE Connectivity / AMP Brand
26 WAY GREY MK II RECP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 WAY GREY MK II RECP
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 22159116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215911-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
54
$1.210
270
$1.083
540
$1.058
1,026
$1.035
2,538
$1.015
5,022
$1.002
7,506
$0.996
10,044 +
$0.967
Click for Quote
Log in
to unlock special pricing