- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215911-0
2-215911-0
TE Connectivity / AMP Brand
20 WAY GREY MK II RECP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
20 WAY GREY MK II RECP
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 22159110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215911-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
You may purchase all in-stock quantity of 65
Stock lot only:
65
MOQ for In Stock Qty:
5418
MOQ for out of Stock Qty:
5418
Order Increment:
63
9 Weeks
can ship
7/24/26