Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-215882-6

The 2-215882-6 is a 26-position, dual-row AMP-LATCH receptacle connector designed for flat ribbon cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 2-215882-6 is a 26-position, dual-row AMP-LATCH receptacle connector designed for flat ribbon cable.
Product Highlights:
  • Connector Type = Mark II
  • Number of Positions = 26
  • Receptacle
  • Mating Polarization Method = Center
  • With Mating Polarization
Search Keywords: 22158826
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-215882-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 26
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-215882-6 RoHS compliant?
Yes, 2-215882-6 is RoHS compliant.
What is the lead time for 2-215882-6?
The standard lead time for 2-215882-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,242
Ships today, if you order in
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
1350
Order Increment:
54
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$2.54
270
$2.27
540
$2.17
1,026
$2.07
1,350
$2.04
2,700
$1.95
4,050
$1.94
5,400 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!