- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2-215876-3
2-215876-3
TE Connectivity / AMP Brand
MOD JACK SE 6/6 HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK SE 6/6 HIGH TEMP
Search Keywords: 22158763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215876-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$3.37
800
$2.07
1,200
$1.64
1,600 +
$1.61
Click for Quote
Log in
to unlock special pricing