- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2-215875-1
TE Connectivity / AMP Brand
2-215875-1
Conn RJ-22 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk Cat 3
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn RJ-22 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk Cat 3
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ22
- Number of Positions = 4
Search Keywords: 22158751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-22
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 2-215875-1 RoHS compliant?
Yes, 2-215875-1 is RoHS compliant.
What is the lead time for 2-215875-1?
The standard lead time for 2-215875-1 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
70
$1.355
100
$1.351
250
$1.348
500
$1.011
750
$0.943
1,000 +
$0.925
Click for Quote
Log in
to unlock special pricing