- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215570-0
Available Replacements
TE Connectivity / AMP Brand
2-215570-0
MICRO-MATCH PBC.20P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MICRO-MATCH PBC.20P
Product Highlights:
- Connector
- Connector Type = Paddleboard Connector
- Number of Positions = 20
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 22155700
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-215570-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Current Rating: | 1.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 2-215570-0?
The recommended replacement for 2-215570-0 is 2-2178713-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-215570-0 RoHS compliant?
Yes, 2-215570-0 is RoHS compliant.
What is the lead time for 2-215570-0?
The standard lead time for 2-215570-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1,250
$2.714
2,500
$1.437
3,750
$1.011
5,000 +
$0.991
Click for Quote
Log in
to unlock special pricing