Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

221551-1

FEEDTHRU JACK, BNC, REPKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FEEDTHRU JACK, BNC, REPKG
Product Highlights:
  • Adapter
  • Connector Type = BNC
  • Not Stacked
  • Body Style = Straight
  • Not Surface Mountable
Search Keywords: 2215511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    221551-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    32.54 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 221551-1 RoHS compliant?
Yes, 221551-1 is RoHS compliant.
What is the lead time for 221551-1?
The standard lead time for 221551-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
7 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
9
$41.26
50
$41.16
100
$41.06
250
$40.94
500
$20.91
750
$14.24
1,000 +
$13.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!