- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221543-2
TE Connectivity / AMP Brand
221543-2
T-ADAPTER, SERIES BNC REPKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = BNC
- Not Stacked
- Body Style = Tee
- Not Surface Mountable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:221543-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.54 mm