- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215307-6
2-215307-6
TE Connectivity / AMP Brand
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 22153076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215307-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.051
288
$6.410
432
$5.070
576 +
$4.970
Click for Quote
Log in
to unlock special pricing