- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-215307-5
2-215307-5
TE Connectivity / AMP Brand
2X25P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X25P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Connector
- HV-100
- 25 Positions
- Number of Rows = Dual
- Standard Profile
Search Keywords: 22153075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-215307-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
You may purchase all in-stock quantity of 51
Stock lot only:
51
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$5.478
288
$4.980
432
$3.940
576 +
$3.870
Click for Quote
Log in
to unlock special pricing