- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 2-2151229-1
2-2151229-1
TE Connectivity / AMP Brand
Applicator - Mechanical Feed - OCEAN - Female Adapter Post - Pacific Style Interface - 30mm(1.12") Stroke Terminator - Wire Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Applicator - Mechanical Feed - OCEAN - Female Adapter Post - Pacific Style Interface - 30mm(1.12") Stroke Terminator - Wire Crimp Width .055in(1.4 mm)
Search Keywords: 221512291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2151229-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Aids:Alignment Gauge , Camera
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately