Available Replacements
Alternative Packaging
9-215083-0 9-215083-0 TE Connectivity / AMP Brand
9-215083-0

TE Connectivity / AMP Brand

In Stock: 1,250

Minimum Order: 250

View Product
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-215083-0

MICRO-MATCH MOW.20P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH MOW.20P
Product Highlights:
  • Connector
  • Connector Type = Male-On-Wire
  • Number of Positions = 20
  • Terminate To Ribbon Cable
  • Reel
Search Keywords: 22150830
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-215083-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: IDC Connector
Body Orientation: Right Angle
Gender: M
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 230 VAC
Maximum Current Rating: 1.5/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-215083-0?
The recommended replacement for 2-215083-0 is 2-2178712-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-215083-0 RoHS compliant?
Yes, 2-215083-0 is RoHS compliant.
What is the lead time for 2-215083-0?
The standard lead time for 2-215083-0 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,650
Ships today, if you order in
Minimum Order Quantity:
250
29 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.088
500
$1.067
1,000
$1.056
2,500
$1.046
5,000
$0.955
7,500
$0.953
10,000
$0.950
15,000 +
$0.948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!