- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2214913-1
2214913-1
TE Connectivity / AMP Brand
MULTI-BEAM CE 2X13 P + 2X24 S VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MULTI-BEAM CE 2X13 P + 2X24 S VERTICAL
Search Keywords: 22149131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2214913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Centerline (Pitch):.286 in, 7.26 mm
-
Contact Mating Area Plating Material:Gold
-
Power Contact Centerline:.286 in, 7.3 mm
-
Anzahl der Einzelpositionen:0
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Contact Current Rating (Max):21 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:74
-
Number of Power Positions:26
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:100 VDC
-
Number of Dual Positions:13
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Number of Signal Positions:48
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,100
$40.55
2,200
$20.71
3,300
$14.10
4,400 +
$13.82
Click for Quote
Log in
to unlock special pricing