- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2214593-2
2214593-2
TE Connectivity / AMP Brand
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Search Keywords: 22145932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2214593-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:152
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9
$125.10
18
$76.98
27
$60.94
36 +
$59.73
Click for Quote
Log in
to unlock special pricing