- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2214593-1
2214593-1
TE Connectivity / AMP Brand
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Search Keywords: 22145931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2214593-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:152
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$125.46
5
$125.14
9
$124.83
18
$76.82
27
$60.81
36 +
$59.60
Click for Quote
Log in
to unlock special pricing