- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2214574-8
2214574-8
TE Connectivity / AMP Brand
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Search Keywords: 22145748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2214574-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:QSFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:152
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9
$130.86
18
$80.53
27
$63.75
36 +
$62.48
Click for Quote
Log in
to unlock special pricing