- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2214565-2
TE Connectivity / AMP Brand
2214565-2
Conn zQSFP+ RCP 190 POS 2.4mm Press Fit RA Thru-Hole 190 Terminal 6 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2214565-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Type: | zQSFP+3816 |
| Body Orientation: | Right Angle3793 |
| Mounting: | Through Hole3806 |
| Pitch: | 2.4 mm |
| Gender: | RCP3798 |
| Number of Contacts: | 190 |