- Home ›
- All Products›
- 2-2141598-2
2-2141598-2
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Ag
Search Keywords: 221415982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2141598-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Typical Current Rating:30 A
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:25 – 40 A (Power)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:2700
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Size:2.8mm
-
Tab Length:1.22 in, 31.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2700
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$1.153
500
$1.083
1,000
$1.034
2,700
$0.975
5,400
$0.933
8,100
$0.904
10,800 +
$0.902
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT