- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-2141227-1
TE Connectivity / AMP Brand
2-2141227-1
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Search Keywords: 221412271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2141227-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:N/A
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-2141227-1 RoHS compliant?
No, 2-2141227-1 is not RoHS compliant.
What is the lead time for 2-2141227-1?
The standard lead time for 2-2141227-1 is approximately 70 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
144
can ship 12/15/27
MOQ for out of Stock Qty:
12
70 Weeks
can ship
1/5/28
Price (USD)
Qty
Unit Price
1
$98.86
5
$92.06
12
$85.56
24
$81.82
36
$78.09
48 +
$74.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT