- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2213936-5
2213936-5
TE Connectivity / AMP Brand
A 5-position, 3.5mm pitch, 180° wire entry plug for a two-piece pluggable terminal block connector system.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
A 5-position, 3.5mm pitch, 180° wire entry plug for a two-piece pluggable terminal block connector system.
Search Keywords: 22139365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213936-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
100
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,490
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$3.55
500
$2.18
750
$1.73
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing