help desk software
Image is representational - see mfr. specs

SMT TB PERP PLUG, RET, 5.0MM, 4 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMT TB PERP PLUG, RET, 5.0MM, 4 POS
Search Keywords: 22139354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2213935-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    100
  • Contact Mating Area Plating Material:
    Tin
  • Connector Style:
    Receptacle
  • Contact Base Material:
    Copper Alloy
  • Centerline (Pitch):
    .197 in, 5 mm
  • Housing Material:
    Thermoplastic
  • Voltage:
    300 VAC
  • Housing Color:
    Black
  • Number of Rows:
    1
  • Wire Size:
    26 – 12 AWG, .13 – 3.31 mm²
  • Current Rating (Max):
    15 A
  • Block Type:
    Straight
  • Number of Positions:
    4
  • Mating Angle:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.35
250
$4.28
500
$2.63
750
$2.08
1,000 +
$2.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments