Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2213935-3

Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A/Contact
Search Keywords: 22139353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2213935-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2213935-3 discontinued?
Yes, 2213935-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2213935-3 RoHS compliant?
Yes, 2213935-3 is RoHS compliant.
What is the lead time for 2213935-3?
The standard lead time for 2213935-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,022
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.57
500
$2.19
750
$1.73
1,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!