- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2213934-3
2213934-3
TE Connectivity / AMP Brand
A 3-position, 5.0mm pitch pluggable connector with a 270° wire entry, part of the BUCHANAN WireMate Surface Mount TB Series.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
A 3-position, 5.0mm pitch pluggable connector with a 270° wire entry, part of the BUCHANAN WireMate Surface Mount TB Series.
Search Keywords: 22139343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213934-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
100
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.59
500
$1.56
1,000
$1.53
2,500
$1.49
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing