- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213932-2
2213932-2
TE Connectivity / AMP Brand
The 2213932-2 is a 2-position, 3.5mm pitch, SMT right-angle standard header for surface mount PCB applications.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
The 2213932-2 is a 2-position, 3.5mm pitch, SMT right-angle standard header for surface mount PCB applications.
Search Keywords: 22139322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213932-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
475 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,800
Can Ship immediately
Minimum Order Quantity:
475
Order Increment:
475
Price (USD)
Qty
Unit Price
475
$1.0037
950
$0.9608
1,425
$0.9353
2,850
$0.8925
5,225
$0.8058
7,600
$0.7834
10,450
$0.7375
15,200 +
$0.7171
Click for Quote
Log in
to unlock special pricing