Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2213871-2

ANSI Street Lighting Base - 5 Position - Diameter 3.19 in (81 mm) - Sleeve Compatible / Not Vented - Sealable - LUMAWISE Endur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
ANSI Street Lighting Base - 5 Position - Diameter 3.19 in (81 mm) - Sleeve Compatible / Not Vented - Sealable - LUMAWISE Endurance N - Black.
Search Keywords: 22138712
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2213871-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Agency & Standard:
    ANSI
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Gold
  • Housing Color:
    Black
  • Contact Current Rating (Max):
    15 A
  • Connector Diameter:
    81 mm
  • Circuit Application:
    Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2213871-2 RoHS compliant?
Yes, 2213871-2 is RoHS compliant.
What is the lead time for 2213871-2?
The standard lead time for 2213871-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$15.05
25
$15.02
50
$14.98
75
$14.94
150
$9.19
225
$7.28
300 +
$7.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!